WIKA Hydraulic Pressure Indicator 7082534 4 to 20 mA, L Plug

Subtotal (1 unit)*

$294.45

(exc. GST)

$323.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.45

*price indicative

RS Stock No.:
297-4852
Mfr. Part No.:
7082534
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Hydraulic Pressure Indicator

Input Signal

4 to 20 mA

Series

AC 80.07

Display Type

LCD

Depth

35.56mm

Length

48.26mm

Width

48.26mm

Power Source

Supply By The 4 to 20 mA Current Loop

Standards/Approvals

DIN EN 175301-803

Electrical Connection Type

L Plug

RoHS Status: Exempt

COO (Country of Origin):
DE

Add-on Digital Display


Provides local readout for hydraulic transmitters.

Universal programmability and simple mounting facilitate retrofit to pressure transmitters in use

No additional power supply required

Indicator range adjusted by flush mounted keys below front cover

Logically structured menu guides operator through all necessary program steps by means of simple characters on the LCD display

Damping facility available to ensure readability of value in cases of pulsation or pressure peaks

Programmable parameters stored and preserved in event of power failure

Integrated self-diagnosis circuit rupture

Error message for sensor rupture

Power consumption 4 to 20mA

Sturdy and compact plastic case

Related links