Assemtech Reed Switch 175V ac, 0.25A
- RS Stock No.:
- 289-7840
- Mfr. Part No.:
- S1371
- Brand:
- Assemtech
Bulk discount available
Subtotal (1 unit)*
$18.70
(exc. GST)
$20.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 27 April 2026
- Plus 129 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $18.70 |
| 15 - 24 | $18.33 |
| 25 + | $18.11 |
*price indicative
- RS Stock No.:
- 289-7840
- Mfr. Part No.:
- S1371
- Brand:
- Assemtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Product Type | Reed Switch | |
| Body Style | Cylindrical | |
| Output Function | NO/NC | |
| Housing Material | Polystyrene | |
| Terminal Type | Wire | |
| Switching Current | 0.25A | |
| Switching AC Voltage | 175V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | COMUS | |
| Length | 28mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Product Type Reed Switch | ||
Body Style Cylindrical | ||
Output Function NO/NC | ||
Housing Material Polystyrene | ||
Terminal Type Wire | ||
Switching Current 0.25A | ||
Switching AC Voltage 175V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series COMUS | ||
Length 28mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Polypropylene, Unthreaded
Pre-wired reed switches in moulded black polypropylene housings
6mm dia. magnet available separately
Environmental rating IP65
Related links
- Assemtech Reed Switch 130 V ac, 0.25 A
- Assemtech Reed Switch 70 V ac, 0.25 A
- Assemtech Reed Switch 100 V ac, 0.25 A
- Assemtech Reed Switch 20 V ac, 0.25 A
- Assemtech SPST PCB Reed Switch 350 mA 175 V
- Assemtech Reed Switch 150 V ac, 1 A
- Assemtech Reed Switch 200 V ac, 0.5 A
- Assemtech Reed Switch 100 V ac, 1 A
