- RS Stock No.:
- 287-7363
- Mfr. Part No.:
- C1570ALAAA
- Brand:
- Arcolectric (Bulgin) Ltd
25 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit |
1 - 49 | $5.25 |
50 - 99 | $5.20 |
100 - 249 | $5.14 |
250 - 499 | $5.08 |
500 + | $5.00 |
- RS Stock No.:
- 287-7363
- Mfr. Part No.:
- C1570ALAAA
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Euro Cut Out
A range of panel mount rocker switches designed for 30 x 22.1 and 30 x 11 Euro cut-outs. With a choice of red or green illumination or standard non-illuminated black actuators, the Euro cut-out rocker switches are suitable for a wide range of applications. The snap-in switches are available with latching or momentary operation and can be single or double pole configured, depending on the application. The robust rocker switches are ideal for repair and new design work.
Features and Benefits
Red or green illumination
High Inrush option (C1353)
SPST, SPDT, DPST and DPDT switch configurations
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via quick connect 0.250 (6.35 mm) faston terminals
Easy to operate the smooth rocker actuator
Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are
Medical and laboratory equipment
Domestic appliances
Audio and video equipment
Power supplies
Computers and peripherals
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Features and Benefits
Red or green illumination
High Inrush option (C1353)
SPST, SPDT, DPST and DPDT switch configurations
Snap-in plastic prongs on the switch sides for secure panel retention
Connection via quick connect 0.250 (6.35 mm) faston terminals
Easy to operate the smooth rocker actuator
Silver alloy contacts
Typical applications for rocker switches
Rockers, due to their simple design are one of the most frequently used electrical switches used in the market today. Easy to use, rockers switches are found in all areas of domestic and industrial environments. Some of the most common are
Medical and laboratory equipment
Domestic appliances
Audio and video equipment
Power supplies
Computers and peripherals
FAQ
Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
Note
Supply voltage for illuminated swirches is 230Vac
Approvals
ENEC; UL; CSA
Approvals
ENEC, UL recognised component, CSA certified
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 30mm |
Contact Current Rating | 16 A@ 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 30 x 22mm |
Related links
- Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd For Use With Various Arcolectric Rocker Switches
- Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount