RS PRO Steel Round Tube, 1000mm Length, Dia. 48.8mm
- RS Stock No.:
- 285-9028
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$60.63
(exc. GST)
$66.69
(inc. GST)
- RS Stock No.:
- 285-9028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Structural Element Type | Round Tube | |
| Length | 1000mm | |
| Round Tube Outer Diameter | 48.8mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Structural Element Type Round Tube | ||
Length 1000mm | ||
Round Tube Outer Diameter 48.8mm | ||
Material Steel | ||
RoHS Status: Not Applicable
Standards
BS 1387
Related links
- RS PRO Steel Round Tube 1000 mm Length Series E
- Rose+Krieger Silver Steel Round Tube Dia. 25mm
- Rose+Krieger Silver Steel Round Tube Dia. 18mm
- Rose+Krieger Silver Steel Round Tube Dia. 40mm
- Rose+Krieger Silver Steel Round Tube 2000 mm Length, Dia. 12 mm
- Rose+Krieger Silver Steel Round Tube 2000 mm Length, Dia. 50 mm
- Rose+Krieger Silver Steel Round Tube Dia. 30mm
- Rose+Krieger Silver Steel Round Tube Dia. 20mm

