EPIC H-A Range Heavy Duty Power Connector Housing 1
- RS Stock No.:
- 284-8387
- Mfr. Part No.:
- 10462000
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$91.67
(exc. GST)
$100.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
- Plus 83 unit(s) shipping from 20 April 2026
- Plus 100 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $91.67 |
| 12 - 24 | $90.20 |
| 25 + | $88.56 |
*price indicative
- RS Stock No.:
- 284-8387
- Mfr. Part No.:
- 10462000
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Locking Type | 1 Lever | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | H-A | |
| Body Material | Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Locking Type 1 Lever | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Series H-A | ||
Body Material Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
H-A Housings
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).
Plastic Plug and Socket Kits (10A)
Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)
Dimensions: 3 and 4 way
H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.
Dimensions: 10 and 16 way
Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry
Dimensions: 32//48 way - gland size PG29
Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket
Approvals
UL listed, CSA certified, SEV
Related links
- EPIC H-A Range Heavy Duty Power Connector Housing 1
- EPIC H-A Range Heavy Duty Power Connector Housing 2
- Lapp Ultra H-A Range Heavy Duty Power Connector Housing 1
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood
- EPIC H-A Range Heavy Duty Power Connector Hood 1
- EPIC H-BE Range Heavy Duty Power Connector Housing 1
- TE Connectivity H-A Range Heavy Duty Power Connector Housing 2, 1
