EPIC H-A Range Heavy Duty Power Connector Hood 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$29.31

(exc. GST)

$32.24

(inc. GST)

RS Stock No.:
284-6785
Mfr. Part No.:
10564500+12954500
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Sub Type

Connector Hood

Series

H-A

Locking Type

1 Lever

Product Type

Heavy Duty Power Connector Hood

Mount Type

Connector Hood

Body Material

Aluminium Alloy

Pole Format

16+E

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Thread Size

PG21

Number of Levers

1

COO (Country of Origin):
DE

LAPP Heavy-Duty Power Connector Hood, Aluminium Alloy Housing, 16P+E Pole Format - EPIC Series - 10564500+12954500


To safeguard a heavy-duty contact insert in your circuit, put this connector hood from LAPP on duty. By keeping out dirt, moisture and other contaminants, it makes sure your connector can stand up to the demands of harsh environments. With its tough aluminium alloy body delivering protection from hard impacts and corrosion, this unit packs a punch in challenging settings.

Features & Benefits


• Integrated locking screws achieve a secure hold on your cable

• Wide operating temperature range of -40°C to +100°C to withstand harsh settings

• NBR seals are resistant to oils, solvents and chemicals for durability

Applications


• Power plants

• Railways

• Automotive engineering

• Manufacturing industry

• Conveyor systems

How do I connect my cable to this hood?


Connecting your cable to this hood is a simple matter of passing it through the pre-drilled port at the hood's side.

Approvals

UL listed; CSA certified; SEV

Related links