Schneider Electric Modicon TSX Micro Logic Module, 24 V dc Relay, 16 x Input, 12 x Output With Display
- RS Stock No.:
- 281-1975
- Mfr. Part No.:
- TSX3710164DTK1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 281-1975
- Mfr. Part No.:
- TSX3710164DTK1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
TSX37-10 PLC
Schneider Electric Modicon TSX Micro
The Modicon TSX Micro PLC range offers a selection of PLC base units, either complete with I/O or configurable by the user. Up to 256 I/O may be configured with full or half format I/O modules to closer match the application requirements of the user. Options include: multi-range 16-bit analogue modules, integrated safety relay modules, AS-i master modules, multi-protocol communication and modem cards using PCMCIA technology, and expandable memory. IEC 1131-3 Windows™ - based programming software enables programming in Ladder Logic (LD), Instruction List (IL) or Sequential Flow Chart (SFC) languages. When using the Telefast prewired cabling system in place of wiring the PLC to terminals in a control panel, significant time and expense may be saved on the installation cost of the PLC.,TSX37-08 PLC's are delivered complete with I/O and offer the flexibility of a full spare slot for further expansion. TSX37-21 PLC's offer the flexibility of full user-configuration, have a dual programming port for simultaneous connection of the HMI and programming equipment, PCMCIA memory expansion and communication ports, and the ability to add an expansion rack. All units offer the following:
Diecast backplate suitable for DIN rail mounting or screw fixing
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Modicon TSX Micro |
Number of Inputs | 16 |
Output Type | Relay |
Supply Voltage | 24 V dc |
Number of Outputs | 12 |
Maximum Operating Temperature | +70°C |
Number of Communication Ports | 1 |
Mounting Type | DIN Rail |
Width | 282.7mm |
Length | 151mm |
Depth | 152mm |
Communication Port Type | Serial |
Dimensions | 151 x 282.7 x 152 mm |
Minimum Operating Temperature | 0°C |
Display Included | Yes |