Telemecanique Sensors Plastic Fibre Optic Sensor 70 mm, IP641, IP64
- RS Stock No.:
- 281-1616
- Distrelec Article No.:
- 303-04-429
- Mfr. Part No.:
- XUFN05321
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$114.68
(exc. GST)
$126.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $114.68 |
| 3 + | $110.09 |
*price indicative
- RS Stock No.:
- 281-1616
- Distrelec Article No.:
- 303-04-429
- Mfr. Part No.:
- XUFN05321
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Detection Range | 70 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Light Source | LED | |
| IP Rating | IP641, IP64 | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NF C 20-010, IEC 60529, IEC 60068-2-27, IEC 60068-2-6 | |
| Length | 18mm | |
| Series | OsiSense XU | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Detection Range 70 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Light Source LED | ||
IP Rating IP641, IP64 | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NF C 20-010, IEC 60529, IEC 60068-2-27, IEC 60068-2-6 | ||
Length 18mm | ||
Series OsiSense XU | ||
Mount Type Screw | ||
RoHS Status: Exempt
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Note
Stock numbers 281-1600, 281-1616, 324-1636, 281-1622, 324-1658 and 324-1642 are stocked as spares only (RS no longer supplies the amplifiers with which they are used).
Related links
- Telemecanique Sensors Plastic Fibre Optic Sensor 70 mm IP64
- Telemecanique Sensors Plastic Fibre Optic Sensor 18 mm IP641
- Telemecanique Sensors Plastic Fibre Optic Sensor 200 mm IP641
- Telemecanique Sensors Plastic Fibre Fibre Optic Sensor 0.015 m, IP64
- ifm electronic Plastic Fibre Optic Sensor 70 mm IP65 30 V dc
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 26.4 V
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 24 V dc
- Telemecanique Sensors Plastic Fibre Optic Sensor IP65 24 V dc
