EAO 04 Series Contact Block, 500V ac, Green, Blue, Yellow, White, Red, Clear Light, 1 NC

Subtotal (1 unit)*

$15.66

(exc. GST)

$17.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.66

*price indicative

RS Stock No.:
279-0143
Distrelec Article No.:
304-07-704
Mfr. Part No.:
704.900.2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Block Type

Contact Block

Product Type

Contact Unit

Voltage

500V ac

Illumination Colour

Green, Blue, Yellow, White, Red, Clear

Series

04

Contact Configuration

1 NC

Terminal Type

Screw

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN/IEC 60947-5-1

Width

94mm

Height

94mm

Length

94mm

Contact units 10A - series 04


These contact blocks have been designed specifically for clipping onto the o4 series switch bodies. A variety of contact configurations are available making it possible to use this series in various potential applications.

Snap Action

Silver self-cleaning contacts

Various contact configirations avaliable

Approvals

  SEV, UL, CSA, NEMKO, VDE

Related links