RS PRO M8 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 276-8166
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
$31.27
(exc. GST)
$34.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.27 | $3.127 |
*price indicative
- RS Stock No.:
- 276-8166
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Product System | Structural | |
| Standards/Approvals | No | |
| Series | 096 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Product System Structural | ||
Standards/Approvals No | ||
Series 096 | ||
- COO (Country of Origin):
- CN
RS PRO Sliding Block - M8
Look no further than the RS PRO sliding block – your trusted companion for seamless operations. Crafted to provide robust support for heavy loads, it guarantees a secure assembly. With its standard strut profile of 30 mm, installation is a breeze on any existing structure. Its sleek design, measuring just 16mm in length and 4.6mm in height, ensures it takes up minimal space, allowing you to optimise your available workspace to the fullest.
Features and Benefits
Specification
Thread Size Variant Available Separately
Application
Related links
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size 8 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
- RS PRO M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M8 Sliding Block Groove Size 10 mm, Round Tube Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
