RS PRO M8 Sliding Block, Connecting Component, Groove Size 10 mm

Subtotal (1 bag of 10 units)*

$33.84

(exc. GST)

$37.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$33.84$3.384

*price indicative

RS Stock No.:
276-8162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type

Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Thread Size

M8

Material

Zinc Plated Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Product System

Structural

Standards/Approvals

No

Series

RS Structural System

RS PRO Sliding Block - M8


Look no further than the RS PRO sliding block – your trusted companion for seamless operations. Crafted to provide robust support for heavy loads, it guarantees a secure assembly. With its adaptability to standard strut profiles of 40, 45, 50, and 60mm, installation is a breeze on any existing structure. Its sleek design, measuring just 20mm in length and 5.3mm in height, ensures it takes up minimal space, allowing you to optimise your available workspace to the fullest.

Features and Benefits


  • T- Slot nut - Join two pieces in your structural system

  • Threaded central hole

  • Screw it to elements in your structure

  • Self-aligning with Spring Leaf

  • Quick and easy assembly

  • Reliable absorption of high forces

  • Specification


  • Slot 8

  • Zinc plated steel

  • Colour: Black

  • Fits strut profile: 40 mm, 45 mm, 50 mm, 60 mm

  • Thread Size Variant Available Separately


  • M5, RS stock no: 276-8160

  • M6, RS stock no: 276-8161

  • M8, RS stock no: 276-8162

  • Application


  • Aluminium profiles

  • RS Structural system

  • Related links