Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$43.45
(exc. GST)
$47.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $43.45 | $4.345 |
| 5 - 9 | $41.92 | $4.192 |
| 10 - 29 | $40.00 | $4.00 |
| 30 + | $39.13 | $3.913 |
*price indicative
- RS Stock No.:
- 275-642
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Size | M12 | |
| Sub Type | Nylon Insert | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Width | 18mm | |
| Overall Height | 12mm | |
| Standards/Approvals | DIN 6926 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Size M12 | ||
Sub Type Nylon Insert | ||
Material Steel | ||
Finish Bright Zinc | ||
Width 18mm | ||
Overall Height 12mm | ||
Standards/Approvals DIN 6926 | ||
RS PRO BZP Self-Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. They have a large flat integrated washer which allows for load distribution against a surface, and have a hexagonal structure for ease of screwing and unscrewing with a spanner or appropriate socket. The nut is made from grade 8 carbon alloy steel with bright zinc plating, for durability and environmental resistance over a long period of use.
There are various metric sizes available:
275-608 is an M5 self-locking nut;275-614 is an M6 self-locking nut;275-620 is an M8 self-locking nut;275-636 is an M10 self-locking nut;275-642 is an M12 self-locking nut
Features and Benefits
To DIN6926;Grade 8 steel, bright zinc plated;Self-locking due to nylon insert;Plain faced flange
Applications
Unlike conventional fasteners, lock nuts, sometimes known as self-locking nuts, contain a plastic insert that deforms to the thread of the fastener and prevents loosening without the aid lock threading adhesive. As such, they are often used where security in fastening is required. They are useful when joining soft materials such as wood and plastics where high surface pressure might damage the material, or when there is a short clamp load. However, their principal advantage is in applications where there is a high degree of vibration. Locking nuts resist loosening over time in dynamic load conditions. As such they are often used in;
Domestic appliances such as washers and dryers
Industrial machinery
Automotive industry
How many times can a self-locking nut be used?
While a locking nut can be removed in much the same way a conventional nut can, their nylon inserts deform and degrade with each use. Therefore it is not recommended that self-locking nuts be re-used if it can be avoided, as their primary characteristic- the ability to dampen vibration and stress from dynamic loads- lessens in efficacy with each use.
How to tighten a self-locking nut?
Locknuts can be applied in much the same way as conventional nuts. It is recommended to finger tighten as much as possible, and then tighten with an appropriate tool until the required torque is reached.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
