Binder Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series
- RS Stock No.:
- 274-3838
- Mfr. Part No.:
- 99.5606.15.03
- Brand:
- binder
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.60
(exc. GST)
$53.46
(inc. GST)
Units | Per unit |
1 - 49 | $48.60 |
50 - 99 | $47.14 |
100 - 249 | $45.70 |
250 - 499 | $44.72 |
500 + | $43.74 |
- RS Stock No.:
- 274-3838
- Mfr. Part No.:
- 99.5606.15.03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 423 |
Voltage Rating | 250 V |
Contact Plating | Silver |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |
Related links
- Cutting Mats
- IDC Tools
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Binder Circular Connector Cable Mount Plug IP67, 423 Series