Binder Circular Connector, 6 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 423 Series
- RS Stock No.:
- 129-8163
- Mfr. Part No.:
- 99.5122.15.06
- Brand:
- binder
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.68
(exc. GST)
$50.25
(inc. GST)
Units | Per unit |
1 - 49 | $45.68 |
50 - 99 | $44.90 |
100 - 249 | $42.96 |
250 - 499 | $42.06 |
500 + | $41.14 |
- RS Stock No.:
- 129-8163
- Mfr. Part No.:
- 99.5122.15.06
- Brand:
- binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | 423 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Strain Relief | Yes |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Related links
- Binder Circular Connector Cable Mount Plug IP67, 423 Series
- binder Circular Connector Panel Mount Socket IP67, 440 Series
- Binder Circular Connector Panel Mount Socket IP40, 678 Series
- binder Circular Connector Cable Mount Socket IP67, 440 Series
- binder Circular Connector Cable Mount Plug IP40, 680 Series
- binder Circular Connector Cable Mount Plug IP67, 723 Series
- Binder Circular Connector Panel Mount Plug IP67, 723 Series
- binder Circular Connector Cable Mount Socket IP40, 680 Series