Omron Power Relay, 48V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1908
- Mfr. Part No.:
- MY2-GS-R AC48
- Brand:
- Omron
Subtotal (1 unit)*
$14.95
(exc. GST)
$16.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.95 |
*price indicative
- RS Stock No.:
- 271-1908
- Mfr. Part No.:
- MY2-GS-R AC48
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | DPDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 10VA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 788Ω | |
| Height | 36mm | |
| Width | 21.5mm | |
| Standards/Approvals | IEC, CQC, CSA, UL | |
| Length | 28mm | |
| Coil Power | 900mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration DPDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 220V dc | ||
Switching Power 10VA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 788Ω | ||
Height 36mm | ||
Width 21.5mm | ||
Standards/Approvals IEC, CQC, CSA, UL | ||
Length 28mm | ||
Coil Power 900mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, Silver Contacts, 1,000MΩ Insulation Resistance - MY Series - MY2-GS-R AC48
Boost the responsiveness of your electrical system with this power relay from OMRON. When an electrical current is applied to its coil, it generates a magnetic field that attracts an armature against the force of its holding spring. This movement causes the contacts to close and open as needed, giving you precise on/off control of your appliance. With a maximum switching capacity of 2.5kVA and 300W, this unit handles the strain of heavy-duty equipment like heating systems. It comes with a handy test button that's lockable to prevent tampering.
Features & Benefits
• LED and mechanical indicators make it easy to monitor and diagnose the unit during operation
• Mechnical operating frequency of 18,000 cycles per hour for quick responses in fast-paced settings
• Light weight of 35g puts minimal strain on your mounting surface
• Simple and tool-free installation when plugged into a compatible socket
Applications
• HVAC equipment
• Robotics and automation systems
• Measurement and instrumentation devices
How durable is this power relay?
This unit delivers up to 50 million mechanical operating cycles, so you can rely on it for long-term performance, even in harsh environments.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
