RS PRO Insulated Bootlace Ferrule, 18 mm Pin Length, 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size

Bulk discount available

Subtotal (1 bag of 500 units)*

$154.00

(exc. GST)

$169.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 4500$0.308$154.00
5000 - 9500$0.268$134.00
10000 +$0.227$113.50

*price indicative

RS Stock No.:
270-7535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

3.9mm

Insulation Material

Nylon

Colour

Black

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

26.5mm

Terminal Plating

Tin Plated

Minimum Wire Size AWG

10AWG

Standards/Approvals

cUR, RoHS, REACH, UL94-V2, CE, UR

Terminal Material

Copper Tube

Small Pack Size


Per Unit, RS stock no: 311-7965

Large Pack Size


RS stock no: 270-7535

RS PRO Insulated German Colour Coded Bootlace Ferrules


From RS PRO a range of high-quality German colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?

A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?

When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Features and Benefits

• Excellent electrical connection

• Reduces short circuits

• German colour coded collar for easy ferrule size identification

• Nylon insulated collar for reduced leakage, creepage and gas intrusion

• Tin plated copper tube for excellent conductivity

• Crimped terminal can be repeatedly inserted and removed without degrading end of the wire

Applications

Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.

Questions and Answers

How to Crimp a Bootlace Ferrule

Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal

Suitable Crimping Tools

For ferrules with a wire size range of 0.5 to 6 mm2 use crimping tool stock number 683-1605

For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 683-1614

For ferrules with a wire size range of 0.5 to 16 mm2 use crimping pliers stock number 464-482

For ferrules with a wire size range of 35 or 50 mm2 use crimping tool stock number 683-1617

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Length quoted is Pin Length

Related links