RS PRO Insulated Bootlace Ferrule, 10 mm Pin Length, 3.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size

Bulk discount available

Subtotal (1 bag of 1000 units)*

$145.00

(exc. GST)

$160.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 4000$0.145$145.00
5000 - 9000$0.126$126.00
10000 +$0.106$106.00

*price indicative

RS Stock No.:
270-7533
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

3.9mm

Insulation Material

Nylon

Colour

Green

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Overall Length

18.5mm

Terminal Plating

Tin Plated

Minimum Wire Size AWG

10AWG

Standards/Approvals

UR, REACH, RoHS, cUR, CE, UL94-V2

Terminal Material

Copper Tube

Small Pack Size


Per Unit, RS stock no: 178-7324

Large Pack Size


RS stock no: 270-7533

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.

Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

  • Related links