- RS Stock No.:
- 270-7475
- Brand:
- RS PRO
126000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.067
(exc. GST)
$0.074
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.067 | $67.00 |
5000 - 9000 | $0.064 | $64.00 |
10000 + | $0.06 | $60.00 |
*price indicative |
- RS Stock No.:
- 270-7475
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Uninsulated Ring Terminal, M4 Stud Size, 0.5 mm² to 1.5 mm² Wire Size
Use this RS PRO copper ring terminal with a brazed seam to create a solid connection between wires and a connection point. The copper contact material is known for being highly conductive, so you can be sure of stable connections. It's also extremely durable, so you're assured a long-lasting product. It's an uninsulated type terminal, so it's suitable for areas where a solder joint is needed. This feature is also beneficial because it enhances heat resistance, which in turn helps to prevent short circuits.
This ring terminal is extremely easy to install and requires nothing more than a crimper. In addition, it has a flexible allowance for wire sizes between 0.5 mm and 1.5 mm, so you're not limited to a particular cable diameter. Typical applications for components such as this one include wiring in industrial machinery and control systems.
Features and Benefits
- Copper contact material
- Inner ring diameter of 4.3 mm
- Uninsulated
- Maximum wire size of 16 AWG (American Wire Gauge)
- Maximum wire size of 1.5 mm² (metric)
- Minimum wire size of 22 AWG (American Wire Gauge)
- Minimum wire size of 0.5 mm²
- Outer ring diameter of 8 mm
- Overall length of 12 mm
- M4 stud size
- Thickness of 0.8 mm
Small Pack Size
Per Unit, RS stock no: 809-2228
Large Pack Size
RS stock no: 270-7475
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Inner Ring Diameter | 4.3mm |
Outer Ring Diameter | 8mm |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | M4 |
Colour | Silver |
Contact Material | Copper |
Thickness | 0.8mm |
Overall Length | 12mm |
Related links
- RS PRO Bootlace Ferrule 2mm Pin Diameter Silver
- RS PRO Uninsulated Crimp Ring Terminal 16mm² to 16mm² Wire Size, Silver
- RS PRO Uninsulated Crimp Ring Terminal 2.5mm² to 6mm² Wire Size, Silver
- RS PRO Bootlace Ferrule 1.3mm Pin Diameter Silver
- RS PRO Bootlace Ferrule 3.9mm Pin Diameter Silver
- RS PRO Bootlace Ferrule 1.7mm Pin Diameter Silver
- RS PRO Uninsulated Crimp Ring Terminal 0.2mm² to 0.5mm² Wire Size, Silver
- RS PRO Uninsulated Crimp Ring Terminal 10mm² to 10mm² Wire Size, Silver