RS PRO, E245391 Uninsulated Crimp Ring Terminal, 3.2 mm Stud Size 26 AWG 22 AWG Wire Size, Silver

Bulk discount available

Subtotal (1 bag of 500 units)*

$112.00

(exc. GST)

$123.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31,500 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 4500$0.224$112.00
5000 - 9500$0.206$103.00
10000 +$0.187$93.50

*price indicative

RS Stock No.:
270-7474
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Ring Terminal

Series

E245391

Insulation

Uninsulated

Outer Ring Diameter

5mm

Inner Ring Diameter

3.2mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Overall Length

12.5mm

Stud Size

3.2 mm

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size mm²

0.2mm²

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

RS PRO Uninsulated Ring Terminal, 3.2mm Stud Size, 0.2mm² to 0.5mm² Wire Size


RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.;These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.

Features and Benefits


  • RS PRO uninsulated DIN 46234 crimp ring terminals

  • Made from copper

  • Brazed seam

  • Available with a variety of wire sizes

  • Applications


  • Electrical installation

  • Cable connection

  • Small Pack Size


    Per Unit, RS stock no: 178-7255

    Large Pack Size


    RS stock no: 270-7474

    Related links