RS PRO Polyamide 66, 10.1 mm Max. Bundle Twist
- RS Stock No.:
- 269-1895
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$19.46
(exc. GST)
$21.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 30 March 2026
- Plus 55 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 7 | $19.46 | $0.195 |
| 8 - 11 | $18.43 | $0.184 |
| 12 - 24 | $17.77 | $0.178 |
| 25 + | $17.42 | $0.174 |
*price indicative
- RS Stock No.:
- 269-1895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Bundle Diameter | 10.1mm | |
| Fixing Method | Twist | |
| Material | Polyamide 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Bundle Diameter 10.1mm | ||
Fixing Method Twist | ||
Material Polyamide 66 | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 8178915
Large Pack Size
RS stock no: 2691895
RS PRO Twist Lock Cable Clips
RS PRO nylon 6.6 twist lock cable clip that offers an economical solution to tidying cable bundles and runs inside cabinets or where crushing is to be avoided (fibre optics). The twist ties are available in a range of sizes to suit a variety of bundle sizes.
Options available with various maximum bundle diameters:
819-832 - 7 mm diameter
819-848 - 15 mm diameter
821-239 - 23.6 mm diameter
817-8924 - 7 mm diameter
817-8915 - 10.1 mm diameter
817-8918 - 13.4 mm diameter
817-8928 - 21.3 mm diameter
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Nylon 66 material
Twist lock clip
Easy to use - insert cables and twist on to fix
Various sizes available
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
Related links
- RS PRO Natural Nylon Deformable collar, 7mm Max. Bundle
- RS PRO Natural Nylon Deformable collar, 23.6mm Max. Bundle
- RS PRO Natural Nylon Deformable collar, 15mm Max. Bundle
- RS PRO Natural Nylon Twist pliers, 10.1mm Max. Bundle
- RS PRO Natural Nylon Cable clip, 2.8mm Max. Bundle
- RS PRO Natural Nylon screw pliers, 7mm Max. Bundle
- RS PRO Natural Nylon hose clamp, 4mm Max. Bundle
- RS PRO Natural Nylon hose clamp, 5.8mm Max. Bundle
