RS PRO Blanking Plug, 9.5mm Hole Diameter, Nylon 66, 13mm Diameter, Unthreaded
- RS Stock No.:
- 269-1843
- Brand:
- RS PRO
74 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$49.72
(exc. GST)
$54.69
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 3 | $49.72 | $0.497 |
4 - 5 | $46.95 | $0.47 |
6 - 11 | $45.41 | $0.454 |
12 + | $44.58 | $0.446 |
*price indicative
- RS Stock No.:
- 269-1843
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Black Nylon Blanking Plug
These RS PRO blanking plugs also sometimes referred to as hole plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off unnecessary holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
These RS PRO unthreaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes (mm), as well as different diameter size holes (mm). These plugs are lightweight and are black in colour.
Features and Benefits
• Plugs available in black plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• UL 94V-2 standards met
Applications
These unthreaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 8178851
Large Pack Size
RS stock no: 2691843
Specifications
Attribute | Value |
---|---|
Hole Diameter | 9.5mm |
Material | Nylon 66 |
Plug Type | Blanking |
Diameter | 13mm |
Threaded/Unthreaded | Unthreaded |
Colour | Black |
Standards Met | UL 94V-2 |
Related links
- RS PRO Blanking Plug, 9.5mm Hole Diameter, Nylon 66, 13mm...
- RS PRO Blanking Plug, 12.7mm Hole Diameter, Nylon 66, 16.5mm...
- RS PRO Blanking Plug, 25.4mm Hole Diameter, Nylon 66, 29mm...
- RS PRO Blanking Plug, 6mm Hole Diameter, Nylon 66, 7.8mm Diameter,...
- RS PRO Blanking Plug, 44.5mm Hole Diameter, Nylon 66, 49.7mm...
- RS PRO Blanking Plug, 19.1mm Hole Diameter, Nylon 66, 22.9mm...
- RS PRO Blanking Plug, 14.3mm Hole Diameter, Nylon 66, 16.7mm...
- RS PRO Blanking Plug, 15.9mm Hole Diameter, Nylon 66, 19.5mm...