- RS Stock No.:
- 267-8043
- Mfr. Part No.:
- ZERO SELF TAP SCREW KIT
- Brand:
- System Zero
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$124.09
(exc. GST)
$136.50
(inc. GST)
Units | Per unit |
1 + | $124.09 |
- RS Stock No.:
- 267-8043
- Mfr. Part No.:
- ZERO SELF TAP SCREW KIT
- Brand:
- System Zero
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
System Zero® Tamperproof Screw Kits
Kit contents are various selections of System Zero® security screws in BZP Steel
Supplied in polypropylene storage case
Kit 1 contains both machine screws and self-tapping screws, and also includes the special drivers required for these screws
Supplied in polypropylene storage case
Kit 1 contains both machine screws and self-tapping screws, and also includes the special drivers required for these screws
Note
®System Zero is a registered trademark of Deltight Industries Ltd
Specifications
Attribute | Value |
---|---|
Number of Pieces | 545 |
Screw/Bolt Type | Self Tapping Screw |
Drive Type | System Zero |
Screw/Bolts Lengths | 6 → 25mm |
Thread Size | M4, M6, M8 |
Material | Steel |
Finish | Galvanised |
Screw/Bolt Length Longest | 25mm |
Screw/Bolt Length Shortest | 6mm |
Related links
- RS PRO System Zero Screwdriver Bit, T1 Tip
- RS PRO System Zero Screwdriver Bit, T3 Tip
- System Zero Zinc Plated Flange Button Steel Tamper Proof Security...
- System Zero Zinc Plated Flange Button Steel Tamper Proof Security...
- RS PRO System Zero Screwdriver Bit, NO.2 Tip
- System Zero Steel 1400 Piece System Zero Drive Screw/Bolt Kit
- Bas Components System Zero Screwdriver Bit, M5 Tip
- System Zero Steel 1017 Piece System Zero Drive Screw/Bolt Kit