RS PRO Red Hook Up Wire, 32, 100 m, Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

$162.35

(exc. GST)

$178.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$162.35$1.624

*price indicative

RS Stock No.:
267-5839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

32

Cable Length

100m

Outside Diameter

2.55mm

Voltage

1000V ac

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Minimum Operating Temperature

-15°C

Cable Type

Class 5 BS EN 60228

Jacket Material

Polyvinyl Chloride

Standards/Approvals

Def Stan 61-12 Part 6

Fire Behaviour

Flame Resistant

RS PRO Red PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length


From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.

Features & Benefits


  • Hook Up Wire Defence standard 61-12 (part 6)

  • Wire reel length 100 m

  • PVC insulated sheath to Type 2 BS EN 50636-3

  • Core size 32/0.2 mm

  • Conductor is Annealed flexible tinned Copper Class 5 to BS EN 60228

  • Single conductor

  • Voltage rating 1000 V ac maximum

  • Flame retardant BS EN 60332-1

  • Various colours and lengths available

  • Meets Standards MFR Declaration, Defence standard 61-12 (part 6), BS 4808

  • Applications Type


  • Internal cabling for electrical and electronic equipment

  • Instrumentation wiring

  • Control panel wiring

  • Circuit boards, computers, battery operated equipment

  • Lighting, are all a few of the many applications RS PRO Hook UP Wire is used for

  • What is Hook Up Wire?


    Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.

    What is Defence Standard Hook Up Wire / Cable?


    Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).

    Other lengths of Red hook up wire available for Core size 32/0.2 mm


  • 100 m Length, stock number 2675839

  • 500 m Length, stock number 2675840

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links