Subtotal (1 pack of 200 units)*
$23.60
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 04 May 2026
- Plus 6,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $0.118 | $23.60 |
*price indicative
- RS Stock No.:
- 264-6422
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Nut | |
| Size | M8 | |
| Sub Type | Nylon Insert | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Overall Height | 5.50mm | |
| Standards/Approvals | DIN 985 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Nut | ||
Size M8 | ||
Sub Type Nylon Insert | ||
Material Steel | ||
Finish Bright Zinc | ||
Overall Height 5.50mm | ||
Standards/Approvals DIN 985 | ||
RS PRO, M8, Zinc Plated Steel Nylon Insert Lock Nut
A cost-effective alternative to Aerotight® fasteners, this RS PRO self-locking nut has a nylon insert that compresses when the mating bolt is inserted, providing good resistance to vibrations and torque. The nylon insert can withstand temperatures up to +250°C and provides a 360° sealing to help prevent gas and fluid leakage, making the lock nut especially suited for use in heat exchangers.
The M8 fastener is made of mild steel grade 8.8 and conforms to ASTM (American Society for Testing and Materials) standards DIN 985, meaning it can withstand tension of up to 800 N/mm² and is fit for general mechanical, railroad and industrial settings. Zinc-plating on the lock nut ensures good resistance to corrosion and rust.
Nylon-insert lock nuts offer highly effective sealing even when exposed to leaking water, oil, solvents and other liquids. They're commonly used by DIY motor enthusiasts, builders, roofers and joiners.
Features and Benefits
• M8 self-locking nut
• Nylon insert with 360° seal to prevent gas and fluid leakage
• Resistant to water, solvent, oil and other organic acids
• Zinc-plated to ensure corrosion resistance
• Made from mild steel of 8.8 grade
• Conforms to DIN 985 for high-tensile applications of up to 800 N/mm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 1224373
Large Pack Size: 2646422
