RS PRO Steel Through Bolt M12 x 100 mm
- RS Stock No.:
- 264-6416
- Brand:
- RS PRO
Subtotal (1 pack of 25 units)*
$89.30
(exc. GST)
$98.225
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,675 unit(s) ready to ship from another location
- Plus 1,900 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $3.572 | $89.30 |
*price indicative
- RS Stock No.:
- 264-6416
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M12 | |
| Product Type | Through Bolt | |
| Sub Type | Through Bolt | |
| Length | 100mm | |
| Maximum Fixing Thickness | 15mm | |
| Material | Steel | |
| Finish | Galvanised, Zinc Plated | |
| Standards/Approvals | CE/UR/cUR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Product Type Through Bolt | ||
Sub Type Through Bolt | ||
Length 100mm | ||
Maximum Fixing Thickness 15mm | ||
Material Steel | ||
Finish Galvanised, Zinc Plated | ||
Standards/Approvals CE/UR/cUR | ||
- COO (Country of Origin):
- CN
Small Pack Size: 9086707
Large Pack Size: 2646416
Related links
- RS PRO Carbon Steel Anchor Bolt M12 x 100 mm 12 mm
- RS PRO Carbon Steel Through Bolt M12 x 120 mm
- RS PRO Steel Through Bolt M10 x 100 mm
- RS PRO Carbon Steel Through Bolt M8 x 100 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 100 mm
- RS PRO Carbon Steel Anchor Bolt M12 x 120 mm 12 mm
- RS PRO Stainless Steel Through Bolt 100 mm 14 mm
- RS PRO Stainless Steel Through Bolt 100 mm 12 mm
