- RS Stock No.:
- 264-6394
- Brand:
- RS PRO
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$1.023
(exc. GST)
$1.125
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $1.023 | $102.30 |
*price indicative |
- RS Stock No.:
- 264-6394
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Bright Zinc Plated Steel Hex Bolt, M10 x 35 mm
These stainless steel hex bolts from our RS PRO range offer a highly versatile fastening solution for general build and repair jobs. Designed for ease of use in the field, the hexagonal heads give access from multiple angles for screwing and unscrewing with a standard torque wrench or spanner.
Manufactured in accordance with DIN 931 standards, the bolts are 35 mm long. M10 partial threading allows for mating with nuts or tapped holes. These are made from Grade 8.8 high-tensile steel and are built to last. The BZP (bright zinc-plated) finish ensures aesthetic appeal, uniformity and good resistance against corrosion. The bolts are recyclable and have been specifically designed to meet RoHS (Restriction of Hazardous Substances) environmental standards.
RS PRO steel BZP bolts are a popular choice in construction, automobile and industrial settings as they're sturdy enough to handle tough usage.
Manufactured in accordance with DIN 931 standards, the bolts are 35 mm long. M10 partial threading allows for mating with nuts or tapped holes. These are made from Grade 8.8 high-tensile steel and are built to last. The BZP (bright zinc-plated) finish ensures aesthetic appeal, uniformity and good resistance against corrosion. The bolts are recyclable and have been specifically designed to meet RoHS (Restriction of Hazardous Substances) environmental standards.
RS PRO steel BZP bolts are a popular choice in construction, automobile and industrial settings as they're sturdy enough to handle tough usage.
Features and Benefits
• M10 hex bolts
• Length 35 mm
• Conforms to DIN 931 dimensions
• 8.8-grade high-tensile steel construction for durability
• BZP (bright zinc-plated) finish for aesthetic appeal and corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
• Length 35 mm
• Conforms to DIN 931 dimensions
• 8.8-grade high-tensile steel construction for durability
• BZP (bright zinc-plated) finish for aesthetic appeal and corrosion resistance
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Imperial or Metric | Metric |
Length | 35mm |
Thread Size | M10 |
Material | Bright Zinc Plated Steel |
Steel Type | High Tensile Steel |
Finish | Bright Zinc Plated |
Related links
- RS PRO DIN 982, M5
- Bright Zinc Plated Bright Zinc Plated Steel M6 x 16mm
- RS PRO DIN 982, M4
- RS PRO DIN 985/DIN 982, M8
- Bright Zinc Plated Zinc Plated Steel M8 x 20mm
- Bright Zinc Plated Zinc Plated Steel M8 x 30mm
- Bright Zinc Plated Bright Zinc Plated Steel M16 x 65mm
- Bright Zinc Plated Bright Zinc Plated Steel M16 x 70mm