RS PRO Feed Through Terminal Block Grey, 10mm², 1-Level, Cage Clamp

Subtotal (1 box of 10 units)*

$33.90

(exc. GST)

$37.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$33.90$3.39

*price indicative

RS Stock No.:
262-4198
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Feed Through Terminal Block

Colour

Grey

Number of Levels

1

Voltage

1kV

Minimum Wire Size AWG

16AWG

Cable CSA

10mm²

Maximum Wire Size AWG

6AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Maximum Operating Temperature

130°C

Hazardous Area Certification

NO

Standards/Approvals

UL1059/EN60947-7-1/EN60068-2-11

COO (Country of Origin):
IT

RS PRO Feedthrough Terminal Block – 20-6 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • Single-level feedthrough terminal block

  • 35 mm din rail mounting

  • Termination Method: Cage Clamp – Zinc Plated steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Cross connection is made by screw jumpers

  • Ideal for distributing power supply, signal and data within the electrical panel

  • Specification


  • Feedthrough

  • Width: 9 mm

  • 10 mm2 – 6 AWG

  • 57A – 1000 V

  • 100kA SCCR

  • DIN Rail TH35

  • Grey

  • Applications


  • Industrial, commercial, and residential applications

  • Related links