RS PRO Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 262-3253
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$31.56
(exc. GST)
$34.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.156 | $31.56 |
*price indicative
- RS Stock No.:
- 262-3253
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Locknut | |
| Accessory Type | Stainless Steel Locknut | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Locknut | ||
Accessory Type Stainless Steel Locknut | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals RoHS Compliant | ||
RS PRO M8 x 1mm Stainless Steel Lock Nuts for use with Temperature Sensors
A high quality M8 x 1mm (8mm ISO) lock nut suitable for use with the RS PRO range of temperature sensors.;The M8 x 1mm lock nut is constructed from durable and tough Stainless Steel for excellent strength, corrosion and wear resistance for a hardwearing, resilient lock nut suitable for harsh industrial environments.;Supplied in packs of 10, for packs of 1 see RS PRO 762-1187
Features and Benefits
Lock nut
M8 x 1mm (8mm ISO)
Stainless Steel construction
Designed for use with temperature sensors
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:762-1187
Large Pack Size:262-3253
Large Pack Size:262-3253
