Subtotal (1 pack of 5 units)*
$60.29
(exc. GST)
$66.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $12.058 | $60.29 |
*price indicative
- RS Stock No.:
- 262-3238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compression Fitting | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compression Fitting | ||
Material Stainless Steel | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Stainless Steel NPT Compression Fitting (M8 x 1mm x 3mm)
A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 3mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Stainless Steel for its excellent strength properties, corrosion and chemical resistance for a hardwearing M8 compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 136-5859
Features and Benefits
Thermocouple probe compression fitting
Stainless Steel construction
M8 thread
1mm thread pitch
Suitable for use with 3mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:136-5859
Large Pack Size:262-3238
Large Pack Size:262-3238
