RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector Plug & Socket 4 mm for Use with Thermocouple,
- RS Stock No.:
- 262-3147
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$69.88
(exc. GST)
$76.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.976 | $69.88 |
*price indicative
- RS Stock No.:
- 262-3147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| Sub Type | Miniature Thermocouple Connector Plug & Socket | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
Sub Type Miniature Thermocouple Connector Plug & Socket | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Diameter 4mm | ||
Standards/Approvals RoHS Compliant, IEC | ||
RS PRO IEC Colour Coded Miniature Thermocouple Connector Set (Type J)
A miniature inline thermocouple plug and socket connector set featuring polarised contacts ideal for general purpose applications for use with Type J thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug and socket are constructed from robust Thermoplastic for a tough impact resistant thermocouple connector set able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.
Supplied in packs of 5, for packs of 1 see RS PRO 891-9012
Features and Benefits
Thermocouple connector set
For use with Type J thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:891-9012
Large Pack Size:262-3147
Large Pack Size:262-3147
