RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector Plug 4 mm for Use with Thermocouple, JIS

Subtotal (1 pack of 25 units)*

$200.225

(exc. GST)

$220.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$8.009$200.23

*price indicative

RS Stock No.:
262-3146
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Thermocouple Connector

Product Type

Thermocouple Connector

Sub Type

Miniature Thermocouple Connector Plug

For Use With

Thermocouple

Series

XQ

Diameter

4mm

Hazardous Area Certification

NO

Standards/Approvals

JIS

RS PRO JIS Colour Coded Miniature Thermocouple Plug Connector (Type T)


An inline miniature thermocouple plug connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type T thermocouples. Designed with a simple screw down wiring connection for easy wire termination.

JIS colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 25, for packs of 1 see RS PRO 771-8777

Features and Benefits


Inline Thermocouple connector plug

For use with Type T thermocouples

Suitable for wire diameters up to 4mm

JIS colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:771-8777
Large Pack Size:262-3146