RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector Plug & Socket 4 mm for Use with Thermocouple,
- RS Stock No.:
- 262-3134
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$148.90
(exc. GST)
$163.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $14.89 | $148.90 |
*price indicative
- RS Stock No.:
- 262-3134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| Sub Type | Miniature Thermocouple Connector Plug & Socket | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Diameter | 4mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
Sub Type Miniature Thermocouple Connector Plug & Socket | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Diameter 4mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
RS PRO IEC Colour Coded Miniature Thermocouple Connector Set (Type T)
An inline miniature thermocouple plug and socket connector set featuring polarised contacts ideal for general purpose applications and suitable for use with Type T thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple set is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector set suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9938
Features and Benefits
Inline Thermocouple connector set
For use with Type T thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:455-9938
Large Pack Size:262-3134
Large Pack Size:262-3134
