RS PRO, XQ Series Thermocouple Panel Miniature Rectangular for Use with Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 262-3126
- Brand:
- RS PRO
Subtotal (1 pack of 25 units)*
$214.25
(exc. GST)
$235.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $8.57 | $214.25 |
*price indicative
- RS Stock No.:
- 262-3126
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Panel | |
| Sub Type | Miniature Rectangular | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Panel | ||
Sub Type Miniature Rectangular | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC, RoHS Compliant | ||
RS PRO IEC Colour Coded Miniature Thermocouple Socket Connector (Type N)
A miniature fascia mounted thermocouple socket connector featuring unequal pin polarised contacts ideal for general purpose applications for use with Type N thermocouples. Designed with a screw down wiring connection for easy wire termination and simple clip in panel mounting for hassle free termination.
The thermocouple socket is IEC colour coded for easy and quick identification and is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of +120°C.
An easy to fit tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 25, for packs of 1 see RS PRO 455-9815
For a compatible plug see RS PRO 262-3128
Features and Benefits
Thermocouple connector socket
For use with Type N thermocouples
Fascia mount
Clip in design
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 120°C
Screw terminals
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:455-9815
Large Pack Size:262-3126
Large Pack Size:262-3126
