RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector 4 mm for Use with Thermocouple, IEC, RoHS
- RS Stock No.:
- 262-3123
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$81.33
(exc. GST)
$89.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.133 | $81.33 |
*price indicative
- RS Stock No.:
- 262-3123
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Miniature Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Diameter | 4mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Miniature Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Series XQ | ||
Diameter 4mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Miniature Thermocouple Plug Connector (Type K)
A miniature inline thermocouple plug connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type K thermocouples. Designed with a simple screw down wiring connection for easy wire termination.
IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.
The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.
An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.
Supplied in packs of 10, for packs of 1 see RS PRO 455-9764
For a compatible socket see RS PRO 262-3121
Features and Benefits
Inline Thermocouple connector plug
For use with Type K thermocouples
Suitable for wire diameters up to 4mm
IEC colour coded
Made from robust thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Screw terminals
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:455-9764
Large Pack Size:262-3123
Large Pack Size:262-3123
