RS PRO, XQ Series Thermocouple Connector Miniature Thermocouple Connector Plug 4 mm for Use with Thermocouple, RoHS

Subtotal (1 pack of 10 units)*

$80.67

(exc. GST)

$88.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.067$80.67

*price indicative

RS Stock No.:
262-3118
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple Connector

Accessory Type

Thermocouple Connector

Sub Type

Miniature Thermocouple Connector Plug

For Use With

Thermocouple

Series

XQ

Diameter

4mm

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, IEC

COO (Country of Origin):
GB

RS PRO IEC Colour Coded Miniature Thermocouple Plug Connector (Type J)


A miniature thermocouple plug connector featuring polarised contacts ideal for general purpose applications and suitable for use with Type J thermocouples. Designed with a simple screw down wiring connection for easy wire termination, simply insert the wire and tighten the screw.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 10, for packs of 1 see RS PRO 455-9714

For a compatible socket see RS PRO 262-3117

Features and Benefits


Inline Thermocouple connector plug

For use with Type J thermocouples

Suitable for wire diameters up to 4mm

IEC colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:455-9714
Large Pack Size:262-3118