RS PRO, XQ Series Thermocouple Connector Miniature Quick Wire Connector Thermocouple Plug for Use with Thermocouple,
- RS Stock No.:
- 262-3106
- Brand:
- RS PRO
Subtotal (1 pack of 25 units)*
$139.45
(exc. GST)
$153.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $5.578 | $139.45 |
*price indicative
- RS Stock No.:
- 262-3106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Miniature Quick Wire Connector Thermocouple Plug | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Miniature Quick Wire Connector Thermocouple Plug | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant, IEC | ||
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Miniature Quick Wire Thermocouple Plug Connector (Type T)
An inline miniature quick wire thermocouple plug connector featuring polarised contacts ideal for general purpose applications for use with Type T thermocouples. Designed with a jab-in wiring connection for easy wire termination, simply insert the wire and tighten the screw.;IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.;The thermocouple plug is constructed from robust Thermoplastic for a tough impact resistant plug able to withstand temperatures of -35 to +220°C.;An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.;Supplied in packs of 25, for packs of 1 see RS PRO 381-7457
Features and Benefits
Quick Wire thermocouple connector
For use with Type T thermocouples
IEC colour coding for quick and easy identification
Made from impact thermoplastic
Able to withstand temperatures of 220°C
For use with stranded or solid wires
Quick and easy jab-in wire termination
Polarity clearly marked on housing
Standards and Approvals: BS EN 50212:1997, RoHS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:381-7457
Large Pack Size:262-3106
Large Pack Size:262-3106
