RS PRO, XQ Series Thermocouple Clamp for Use with Miniature Thermocouple Connector, RoHS Compliant Standard
- RS Stock No.:
- 262-3099
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$92.12
(exc. GST)
$101.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.212 | $92.12 |
*price indicative
- RS Stock No.:
- 262-3099
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Clamp | |
| Product Type | Cable Clamp | |
| For Use With | Miniature Thermocouple Connector | |
| Series | XQ | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Clamp | ||
Product Type Cable Clamp | ||
For Use With Miniature Thermocouple Connector | ||
Series XQ | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant | ||
RS PRO Thermocouple Cable Clamps for miniature connectors
A lightweight and durable cable clamp ensuring a firm and secure connection between the cable and the miniature thermocouple connector.;Constructed from Stainless Steel for its excellent strength and corrosion protection for a hardwearing cable clamp suitable for industrial environments. ;Easy to install using the simple screw down termination and featuring a raised cable profile for a secure fit.;Supplied in packs of 10, for packs of 1 see RS PRO 236-4104
Features and Benefits
Cable clamp forminiature thermocouple connector
Stainless Steel construction
Screw termination
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:236-4104
Large Pack Size:262-3099
Large Pack Size:262-3099
