RS PRO 6300-2Z 1 Row Ball Bearing - 10 mm ID, 35 mm OD

Subtotal (1 pack of 5 units)*

$31.24

(exc. GST)

$34.365

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.248$31.24

*price indicative

RS Stock No.:
261-2641
Mfr. Part No.:
6300-2Z
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

3.4kN

Internal Clearance

CN

Dynamic Load Rating

8.52kN

Standards/Approvals

No

Bore Type

Parallel

Series

RS PRO

Limiting Speed

20700rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN
Small Pack Size: 619-0115

Large Pack Size: 261-2641

RS PRO Metric Shielded Ball Bearings


RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Features and Benefits


  • Inner ring, outer ring, cage, and ball bearings

  • Deep raceway grooves

  • Shielded

  • Steel material

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

  • Applications


  • Food and Beverage Industry

  • Pharmaceutical

  • Medical industry

  • Engines and Pumps

  • Medical Industry

  • Printing

  • FAQs


    What are deep groove ball bearings?

    These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

    Why use shielded ball bearings?

    Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.