BACO BACO Series Contact Block, 600V, 1NO

Bulk discount available

Subtotal (1 pack of 5 units)*

$58.39

(exc. GST)

$64.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 70$11.678$58.39
75 - 120$11.392$56.96
125 +$11.302$56.51

*price indicative

RS Stock No.:
260-413
Mfr. Part No.:
33S10
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Block Type

Contact Block

Voltage Rating

600V

Series

BACO

Contact Configuration

1NO

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

LBX Contact Blocks N/O or N/C


Contact blocks to suit the LBX range of control stations


Baco Push Buttons


All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Related links