FIBET Fibet Cylindrical M4 Anti-Vibration Mount, Female Buffer Foot with 16.2 kg Compression Load
- RS Stock No.:
- 257-8729
- Mfr. Part No.:
- 1610DE04-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$13.412
(exc. GST)
$14.752
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,816 unit(s) ready to ship from another location
- Plus 1,600 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $3.353 | $13.41 |
| 24 - 96 | $3.308 | $13.23 |
| 100 + | $3.248 | $12.99 |
*price indicative
- RS Stock No.:
- 257-8729
- Mfr. Part No.:
- 1610DE04-45
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Thread Size | M4 | |
| Trade Name | Fibet | |
| Foot Height | 10mm | |
| Overall Height | 10mm | |
| Static Load Rating | 8.1daN | |
| Outside Diameter | 16mm | |
| Material | Natural Rubber | |
| Mount Type | Female | |
| Standards/Approvals | RoHS | |
| Compression Load | 16.2kg | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 45 IRHD | |
| Compression Deflection | 2mm | |
| Series | Type VP | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Thread Size M4 | ||
Trade Name Fibet | ||
Foot Height 10mm | ||
Overall Height 10mm | ||
Static Load Rating 8.1daN | ||
Outside Diameter 16mm | ||
Material Natural Rubber | ||
Mount Type Female | ||
Standards/Approvals RoHS | ||
Compression Load 16.2kg | ||
Foot Shape Cylindrical | ||
Shore Hardness 45 IRHD | ||
Compression Deflection 2mm | ||
Series Type VP | ||
Available in packs in larger packs
Bag of 50: 248-9288
Bag of 100: 248-9287
Female Light Duty Buffer Feet - Type DE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Female threaded version
Related links
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 18.9kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 16.4kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Female to Female Bobbin with 14.1daN Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 16.4daN Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 5.8kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male to Female Bobbin with 6.4daN Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male to Male Bobbin with 13.5daN Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male to Female Bobbin with 19daN Compression Load
