FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 29.6kg Compression Load
- RS Stock No.:
- 257-8656
- Mfr. Part No.:
- 2020VE18-60
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$20.892
(exc. GST)
$22.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 172 unit(s) ready to ship
- Plus 1,132 unit(s) ready to ship from another location
- Plus 1,280 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $5.223 | $20.89 |
| 24 - 96 | $5.203 | $20.81 |
| 100 + | $5.138 | $20.55 |
*price indicative
- RS Stock No.:
- 257-8656
- Mfr. Part No.:
- 2020VE18-60
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M6 | |
| Diameter | 20mm | |
| Foot Height | 20mm | |
| Overall Height | 38mm | |
| Material | Natural Rubber | |
| Metalwork | Zinc Plated Steel | |
| Foot Shape | Cylindrical | |
| Compression Load | 29.6kg | |
| Compression Deflection | 4mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M6 | ||
Diameter 20mm | ||
Foot Height 20mm | ||
Overall Height 38mm | ||
Material Natural Rubber | ||
Metalwork Zinc Plated Steel | ||
Foot Shape Cylindrical | ||
Compression Load 29.6kg | ||
Compression Deflection 4mm | ||
- COO (Country of Origin):
- IT
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Related links
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 45.4kg Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 79.2kg Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 29.6daN Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 39.9kg Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 51kg Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin with 42.6daN Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 46kg Compression Load
- FIBET Cylindrical M6 Anti Vibration Mount, Male to Male Bobbin with 15kg Compression Load
