Pepperl + Fuchs Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 10 → 60 V dc, IP67
- RS Stock No.:
- 257-2456
- Mfr. Part No.:
- NCN15-M1K-E5
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$434.88
(exc. GST)
$478.37
(inc. GST)
- RS Stock No.:
- 257-2456
- Mfr. Part No.:
- NCN15-M1K-E5
- Brand:
- Pepperl + Fuchs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Block | |
| Output Type | PNP | |
| Detection Range | 15 mm | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 30mm | |
| Width | 30mm | |
| Depth | 91mm | |
| Maximum DC Voltage | 60V | |
| Mounting Type | Non Flush | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Block | ||
Output Type PNP | ||
Detection Range 15 mm | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Supply Voltage 10 → 60 V dc | ||
Length 30mm | ||
Width 30mm | ||
Depth 91mm | ||
Maximum DC Voltage 60V | ||
Mounting Type Non Flush | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Housing Material PBT | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Related links
- Pepperl + Fuchs Block-Style Proximity Sensor PNP-NO Output IP67
- Pepperl & Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl + Fuchs Barrel-Style Proximity Sensor 8 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Barrel-Style Proximity Sensor 5 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 5 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl + Fuchs Block-Style Proximity Sensor NPN Output IP68
- Pepperl & Fuchs Block-Style Proximity Sensor NPN Output IP68

