RS PRO 6.35 mm Hex Round
- RS Stock No.:
- 253-122
- Distrelec Article No.:
- 304-14-286
- Brand:
- RS PRO
Subtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 421 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.10 |
*price indicative
- RS Stock No.:
- 253-122
- Distrelec Article No.:
- 304-14-286
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hex Bit Holder | |
| Drive Size | 6.35 mm | |
| Shank Type | Round | |
| Drive Type | Hex | |
| Finish | Chrome | |
| Material | Aluminium Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bit Holder | ||
Drive Size 6.35 mm | ||
Shank Type Round | ||
Drive Type Hex | ||
Finish Chrome | ||
Material Aluminium Alloy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Bit Holder
This magnetic bit holder from the RS PRO range makes it quick and easy to switch between drill bits. To save you time and effort, there's no need to adjust the chuck on your drill, line up the new bit and tighten it down again. Instead, you can simply remove the bit that's currently in your drill and slide the new one in. The magnetic construction of the bit holder ensures that the driver bits stay firmly in place, reducing the risk of slippage and safety hazards. It also helps hold screws onto the end of the bit, making it easier to line them up.
This device is suitable for use in a range of environments, from home garages to commercial workshops. It's a convenient, time-saving device for a variety of drilling applications.
Features and Benefits
• Magnetic
• Screw locking chuck
• Bit holder type
Small Pack Size: 253-122
Large Pack Size: 265-8323
Related links
- RS PRO 6.35 mm Square Joint
- RS PRO 6.35 mm Nylon Stainless Steel Spring Clip 6.35 mm x, 2.2 mm
- RS PRO 6.35 mm Air Inlet (BSP) 43 psi Spray Gun 6.35 mm
- SAM 9.53 to 6.35 mm Hex Round, 30 mm Overall
- RS PRO 6.35 mm Square Adapter Set
- Wera 6.35 mm Hex Hex
- Wera 6.35 mm Hex, 79 mm Overall
- CK 6.35 mm Hex, 200 mm Overall