RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$35.91

(exc. GST)

$39.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190$3.591$35.91
200 - 740$3.548$35.48
750 - 2990$3.421$34.21
3000 - 14990$3.324$33.24
15000 +$2.736$27.36

*price indicative

RS Stock No.:
251-8402
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Number of Contacts

72

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

12.76mm

Mating Pin Length

5.7mm

Standards/Approvals

No

RS PRO, 72 Way, 2 Row, Straight Pin Header


When you need an efficient way to make connections on a printed circuit board (PCB), turn to this RS PRO straight pin header. You can also use it to quickly and easily join multiple boards together with no need for any soldering or wiring. It's through-hole mounted for quick yet secure installation.

The connector is made up of two rows of pins and a body that holds them in a grid. Thanks to the body's heat-resistant thermoplastic material, the connector won't melt or change shape if the boards overheat. For added convenience, you can use the header for more than one circuit by simply breaking off the required length for your application.

This product has tin-plated brass contacts for excellent conductivity and a reliable, long-lasting connection. PCB headers like this one are often used in product development, as they're useful for prototyping and troubleshooting tasks.

Features and Benefits


  • Straight body orientation

  • Brass contact material

  • Tin contact plating

  • Current rating of 4 A

  • Mating pin length of 5.7 mm

  • Through-hole mounting type

  • 72 contacts

  • Two rows

  • Pitch of 2.54 mm

  • Unshrouded

  • Tail pin length of 12.76 mm

  • Solder termination method

  • Related links