RS PRO Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 251-8345
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$18.00
(exc. GST)
$19.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $1.80 | $18.00 |
| 200 - 740 | $1.761 | $17.61 |
| 750 - 2990 | $1.707 | $17.07 |
| 3000 - 14990 | $1.665 | $16.65 |
| 15000 + | $1.371 | $13.71 |
*price indicative
- RS Stock No.:
- 251-8345
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Tail Pin Length | 12.76mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Tail Pin Length 12.76mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5.7mm | ||
RS PRO, 36 Way, 1 Row, Straight Pin Header
Need to make connections on a printed circuit board (PCB)? This RS PRO straight pin header will do the job. You can also use it to join multiple boards together quickly and easily without soldering or wiring. For quick yet secure installation, it can be through-hole mounted.
The PCB header is long enough to be used for more than one circuit. Simply break it to the length you need for your application. The connector consists of one row of pins and a body that holds them in a grid. The thermoplastic body material is highly heat-resistant, so the connector won't melt and lose its shape in the event of overheating.
This product comes with hard-wearing brass pin contacts with tin plating for reliable conductivity and corrosion resistance. You'll commonly find connectors like this one used in product development, as they're useful for prototyping and troubleshooting tasks.
Features and Benefits
Related links
- RS PRO Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- HARWIN M20 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- ASSMANN WSW AP Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- RS PRO Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 100 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
