- RS Stock No.:
- 251-7566
- Mfr. Part No.:
- 8424-8
- Brand:
- 3M
3 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.87
(exc. GST)
$82.36
(inc. GST)
Units | Per unit |
1 - 14 | $74.87 |
15 - 49 | $74.41 |
50 + | $73.22 |
- RS Stock No.:
- 251-7566
- Mfr. Part No.:
- 8424-8
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EPDM Rubber Tubing
From 3M, this EPDM rubber tubing is perfect for cable and wiring protection in all kinds of applications. Its robust and flexible construction means it is suitable for even challenging environments.
Features and Benefits
Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splices rated up to 1000V
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Seals tight, retains its resilience and pressure even after prolonged years of ageing and exposure
Simple installation, no torches, heat or tools required
Accommodates a wide range of cable sizes
Physical protection and moisture sealing for high voltage, air-insulated connectors and lugs such as spacer cable and lug connections to bus bar
Resists moisture, acids and alkalis, ozone and ultraviolet light
Applications
Directly buriable or submersible
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Thick-walled to resist puncture and damage
Ideal for indoor, outdoor or overhead use
Temp range -18°C to +90°C
Available in this range
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
3M Cold Shrink Tubing, EPDM Rubber, 3.8mm Wall Thickness - 8420 Series - 8424-8
Want to shield a cable from potential hazards? Put a seal on it with this cold shrink tubing from 3M. It delivers electrical insulation up to 1,000V, so you and your setup are protected against hazards. Installation is fuss-free – just slip the tubing over the wire, gently pull out the inner plastic coil, watch the insulating material shrink onto the cable and the job's done.
• Complies with NEMA Pub. No. PP-C1 water seal requirements for safe use in wet conditions
• 3.8mm wall thickness after shrinking provides good resistance to punctures and abrasion
• EPDM rubber body resists acids and UV rays for durability
• 3.8mm wall thickness after shrinking provides good resistance to punctures and abrasion
• EPDM rubber body resists acids and UV rays for durability
Applications
• Marine engineering
• Construction sites
• HVAC systems
• Construction sites
• HVAC systems
What cable sizes can I fit into this tubing?
It fits 10, 8, 6, 4, 2, 1 and 1/0AWG conductors, so it's a versatile option.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 20.9mm |
Colour | Black |
Shrunk Diameter | 2.54mm |
Sleeve Type | Cold Shrink |
Adhesive Lined | No |
Sleeve Length | 203mm |
Material | EPR |
Operating Temperature Range | -18 → +90 °C |
Halogen Free | No |
Series | 8420 |
Related links
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 20mm Length
- Alpha Wire Heat Shrink Tubing
- HellermannTyton Heat Shrink Tubing, Pink 3mm Sleeve Dia. x 0.02m Length
- RS PRO Heat Shrink Tubing, Black 18mm Sleeve Dia. 3:1 Ratio
- TE Connectivity Heat Shrink Tubing
- Phoenix Contact Halogen Free Heat Shrink Tubing, White x 15mm Length