RS PRO Male DVI-D Dual Link to Male DVI-D, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 251-3280
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$137.09
(exc. GST)
$150.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 225 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.418 | $137.09 |
*price indicative
- RS Stock No.:
- 251-3280
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DVI-D Dual Link | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA, EN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DVI-D Dual Link | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA, EN | ||
- COO (Country of Origin):
- CN
The RS Pro 2 metre DisplayPort to DVI-D cable comes with a latching, 20 pin male connector. The connector hoods are made from black PVC and come with dust caps to protect the connectors. On top of the connector is the latch release and a strain relief on the end of the hood to support the cable.
There are three different types of DVI cables which all share a common connector, DVI-A(analogue), DVI-D(digital) and DVI-I(integrated)
DVI-D and DVI-I are also split into two types of cable, dual link and single link
Small Pack Size: 182-8785
Large Pack Size: 251-3280
Related links
- RS PRO Male DVI-D Dual Link to Male DVI-D 2 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 1 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 3 m
- RS PRO Male DVI-D Dual Link to Male DVI-D 5 m
- RS PRO Male DVI-D Single Link to Female DVI-D 150 mm
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO Male DisplayPort to Male DVI-D 1 m
- RS PRO Male DisplayPort to Female DVI-D 150 mm