- RS Stock No.:
- 249-9497
- Mfr. Part No.:
- 147279
- Brand:
- Raaco
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 48
$296.12
(exc. GST)
$325.73
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $296.12 | $6.169 |
*price indicative |
- RS Stock No.:
- 249-9497
- Mfr. Part No.:
- 147279
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Raaco Insert for CarryLite 150 5x10. It is made of polypropylene (PP). The dimensions are 133 x 79 x 109 mm.
Colour is transparent
Specifications
Attribute | Value |
---|---|
Type | Insert |
For Use With | Carrylite 150 |
Material | Polypropylene |