FIBET Circular M4 Anti-Vibration Mount, Male Buffer Foot with 5.8 kg Compression Load

Subtotal (1 pack of 50 units)*

$123.40

(exc. GST)

$135.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$2.468$123.40

*price indicative

RS Stock No.:
248-9286
Mfr. Part No.:
1008VE10-45-50
Brand:
FIBET
Find similar products by selecting one or more attributes.
Select all

Brand

FIBET

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M4

Bore Size

10mm

Foot Height

8mm

Overall Height

8mm

Outside Diameter

10mm

Material

Zinc Plated Steel, Natural Rubber

Foot Colour

Black

Mount Type

Bobbin

Standards/Approvals

No

Foot Shape

Circular

Compression Load

5.8kg

Compression Deflection

1.6mm

Series

Bobbin Mount End Stop - Type VE (Male)

COO (Country of Origin):
CN
The FIBET's Male cylindrical Buffers VE products designed to prevent shocks and overloading, thanks to their progressive absorption. They are used in a wide range of applications whether it be to soften or cushion the contact between two adjacent parts, for use as feet to prevent vibration passing through, or even to prevent marking that would otherwise occur.

Accept loads up to 3,200 daN (approx. 3,263 Kg)

Natural Rubber NR

Zinc plated in accordance with CE Standards CHROME VI free, white

Stiffness tolerance upto +/- 20%

Related links