FIBET M4 Anti Vibration Mount, Male Buffer Foot
- RS Stock No.:
- 248-9285
- Mfr. Part No.:
- 1008VE10-45-100
- Brand:
- FIBET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-9285
- Mfr. Part No.:
- 1008VE10-45-100
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male Buffer Foot | |
| Thread Size | M4 | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male Buffer Foot | ||
Thread Size M4 | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The FIBET's Male cylindrical Buffers VE products designed to prevent shocks and overloading, thanks to their progressive absorption. They are used in a wide range of applications whether it be to soften or cushion the contact between two adjacent parts, for use as feet to prevent vibration passing through, or even to prevent marking that would otherwise occur.
Accept loads up to 3,200 daN (approx. 3,263 Kg)
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance upto +/- 20%
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance upto +/- 20%
Related links
- FIBET M4 Anti Vibration Mount, Male Buffer Foot
- FIBET M4 Anti Vibration Mount, Female Buffer Foot
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 5.8kg Compression Load
- FIBET M4 Anti Vibration Mount, Female Buffer Foot with 14.1kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 18.9kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 16.4kg Compression Load
- FIBET Cylindrical M4 Anti Vibration Mount, Male Buffer Foot with 16.4daN Compression Load
